SPN-12
EssentraScrew Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 19.1 mm (0.750 in) - Cold-Rolled Steel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SPN-12
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Style:
Clamp
Body Material:
Steel
Color:
N/A
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 19.1 mm (0.750 in) - Cold-Rolled Steel
Search Keywords:
SPN12
IN STOCK:
481
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.2193
$30.483
250
$1.0032
$250.800
500
$0.9612
$480.600
1,000
$0.9229
$922.900
2,500
$0.8719
$2,179.750
5,000
$0.4796
$2,398.000
7,500
$0.4677
$3,507.750
10,000
+
$0.4607
$4,607.000
Tools/3D Models