help desk software
DATA SHEET

SPN-14

Essentra

Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 22.2 mm (0.875 in) - Cold-Rolled Steel

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SPN-14
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
TPE Sleeve Clamp
Body Material:
Steel
Color:
N/A
Screw Mount P-Style Cable Clamp - Compatible Cable Diameter Range - 22.2 mm (0.875 in) - Cold-Rolled Steel
Search Keywords:
SPN14
IN STOCK: 1,005
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.0903
$109.030
300
$1.0562
$316.860
500
$0.9905
$495.250
1,000
$0.5448
$544.800
2,500
$0.5214
$1,303.500
5,000
$0.4401
$2,200.500
7,500
$0.4335
$3,251.250
10,000 +
$0.4270
$4,270.000
Tools/3D Models
Product Guides