help desk software
DATA SHEET

SR-2032B

Essentra

Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 1.3 - 2 mm (0.051 - 0.079 in) Anchor Length 3.2 mm (0.126 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-2032B
RoHS:
Yes
HTS:
3926908500
COO:
HK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Family:
SR
Body Length:
3.211997mm
Body Diameter:
211996mm
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 1.3 - 2 mm (0.051 - 0.079 in) Anchor Length 3.2 mm (0.126 in)
Search Keywords:
SR2032B
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1889
$188.900
3,000
$0.1807
$542.100
5,000
$0.1780
$890.000
8,000
$0.1753
$1,402.400
25,000
$0.1641
$4,102.500
50,000
$0.1446
$7,230.000
100,000 +
$0.1424
$14,240.000
Tools/3D Models