help desk software
DATA SHEET

SR-2040W

Essentra

White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 2.1 - 2.8 mm (0.083 - 0.110 in) Anchor Length 4 mm (0.157 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-2040W
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Family:
SR
Finish:
N/A
Body Diameter:
N/A
Body Length:
4.5 mm
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 2.1 - 2.8 mm (0.083 - 0.110 in) Anchor Length 4 mm (0.157 in)
Search Keywords:
SR2040W
IN STOCK: 3,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1884
$188.400
3,000
$0.1807
$542.100
5,000
$0.1780
$890.000
8,000
$0.1715
$1,372.000
10,000
$0.1690
$1,690.000
25,000
$0.1653
$4,132.500
50,000
$0.1455
$7,275.000
100,000 +
$0.1433
$14,330.000
Tools/3D Models