SR-2048B
EssentraBlack UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 2.9 - 3.6 mm (0.114 - 0.142 in) Anchor Length 4.8 mm (0.189 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-2048B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Diameter:
N/A
Finish:
N/A
Family:
SR
Body Length:
5.5 mm
The ESSENTRA / RICHCO part SR-2048B is a black UL94 V-2 nylon round snap push-in rivet designed for fast and easy installation. This versatile rivet is compatible with hole diameters ranging from 2.1 to 2.2 mm (0.083 - 0.087 in) and panel thicknesses ranging from 2.9 to 3.6 mm (0.114 - 0.142 in). With an anchor length of 4.8 mm (0.189 in), this push-in rivet provides a secure fastening solution for a variety of applications.
Search Keywords:
SR2048B
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2046
$204.600
3,000
$0.2015
$604.500
5,000
$0.1985
$992.500
8,000
$0.1955
$1,564.000
10,000
$0.1926
$1,926.000
25,000
$0.1897
$4,742.500
50,000
$0.1869
$9,345.000
100,000
+
$0.1841
$18,410.000
Tools/3D Models