help desk software
DATA SHEET

SR-2642B

Essentra

Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Panel Thickness Range 2 - 3 mm (0.079 - 0.118 in) Anchor Length 4.2 mm (0.165 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-2642B
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Body Diameter:
2.6 mm
Finish:
N/A
Family:
SR
Body Length:
4.2 mm
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Panel Thickness Range 2 - 3 mm (0.079 - 0.118 in) Anchor Length 4.2 mm (0.165 in)
Search Keywords:
SR2642B
IN STOCK: 600
Can Ship immediately
You may purchase in-stock quantity up to 600
Minimum Order:
1000
Available in less than min:
600
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1659
$0.1659
1,000
$0.1508
$150.8000
3,000
$0.1446
$433.8000
5,000
$0.1425
$712.5000
8,000
$0.1403
$1,122.4000
25,000
$0.1323
$3,307.5000
50,000
$0.1163
$5,815.0000
100,000
$0.1146
$11,460.0000
150,000 +
$0.1129
$16,935.0000
Tools/3D Models