SR-3065B
EssentraBlack UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 4 - 5 mm (0.158 - 0.197 in) Anchor Length 6.5 mm (0.256 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-3065B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Length:
6.5 mm
Finish:
N/A
Family:
SR
Body Diameter:
3 mm
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 4 - 5 mm (0.158 - 0.197 in) Anchor Length 6.5 mm (0.256 in)
Search Keywords:
SR3065B
IN STOCK:
5,006
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1445
$144.500
3,000
$0.1423
$426.900
5,000
$0.1402
$701.000
8,000
$0.1381
$1,104.800
25,000
$0.1360
$3,400.000
50,000
$0.1340
$6,700.000
100,000
$0.1320
$13,200.000
150,000
+
$0.1300
$19,500.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
5-103166-3
10 MODII HDR DRRA SHRD LF
5-103945-4
4X5 MTE SHRD PIN SR LATCH .100
5-104363-6
07 MTE HDR SRST LATCH .100CL
5556416-1
RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat3 - Unshielded - Vertical - So...
L-4-18-9-M
Cable Ties, Standard Locking Nylon 6/6 Natural 19mm 80N Bulk