SR-3080B
EssentraBlack UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 8 mm (0.315 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-3080B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Diameter:
N/A
Family:
SR
Body Length:
9 mm
Finish:
N/A
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 5.5 - 6.5 mm (0.217 - 0.256 in) Anchor Length 8 mm (0.315 in)
Search Keywords:
SR3080B
IN STOCK:
800
Can Ship immediately
You may purchase in-stock quantity up to 800
Minimum Order:
1000
Available in less than min:
800
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1514
$0.1514
1,000
$0.1376
$137.6000
3,000
$0.1246
$373.8000
5,000
$0.1227
$613.5000
8,000
$0.1209
$967.2000
25,000
$0.1182
$2,955.0000
50,000
$0.1003
$5,015.0000
100,000
$0.0988
$9,880.0000
150,000
+
$0.0973
$14,595.0000
Tools/3D Models