SR-4050B
EssentraBlack UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 2.5 - 3.5 mm (0.098 - 0.138 in) Anchor Length 5 mm (0.197 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-4050B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Family:
SR
Finish:
N/A
Body Diameter:
N/A
Body Length:
7.1 mm
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 2.5 - 3.5 mm (0.098 - 0.138 in) Anchor Length 5 mm (0.197 in)
Search Keywords:
SR4050B
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1424
$142.400
3,000
$0.1280
$384.000
5,000
$0.1261
$630.500
8,000
$0.1242
$993.600
25,000
$0.1210
$3,025.000
50,000
$0.1022
$5,110.000
100,000
$0.1007
$10,070.000
150,000
+
$0.0992
$14,880.000
Tools/3D Models