SR-4050W
EssentraWhite UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 2.5 - 3.5 mm (0.098 - 0.138 in) Anchor Length 5 mm (0.197 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-4050W
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Diameter:
4 mm
Finish:
N/A
Family:
SR
Body Length:
5 mm
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 2.5 - 3.5 mm (0.098 - 0.138 in) Anchor Length 5 mm (0.197 in)
Search Keywords:
SR4050W
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1303
$130.300
3,000
$0.1180
$354.000
5,000
$0.1162
$581.000
8,000
$0.1145
$916.000
25,000
$0.1120
$2,800.000
50,000
$0.0950
$4,750.000
100,000
$0.0936
$9,360.000
150,000
+
$0.0922
$13,830.000
Tools/3D Models
Product Guides