SR-4060B
EssentraBlack UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 3.5 - 4.5 mm (0.138 - 0.177 in) Anchor Length 6 mm (0.236 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-4060B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Diameter:
4 mm
Finish:
N/A
Body Length:
6 mm
Family:
SR
The ESSENTRA / RICHCO part SR-4060B is a black round snap push-in rivet made of UL94 V-2 nylon. It is designed to securely fasten components in place and is compatible with hole diameters ranging from 4.1 to 4.2 mm (0.161 - 0.165 in). With a compatible panel thickness range of 3.5 to 4.5 mm (0.138 - 0.177 in), this rivet is versatile and can be used in various applications. It has an anchor length of 6 mm (0.236 in), providing strong and reliable anchoring.
Search Keywords:
SR4060B
IN STOCK:
22,034
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1502
$150.200
3,000
$0.1349
$404.700
5,000
$0.1329
$664.500
8,000
$0.1309
$1,047.200
25,000
$0.1275
$3,187.500
50,000
$0.1078
$5,390.000
100,000
$0.1061
$10,610.000
150,000
+
$0.1046
$15,690.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
216-103
Ferrule - Sleeve for 1 mm² / AWG 18 - uninsulated - electro-tin plated
282088-1
AMP’s Connector Housings from the Superseal 1.5 series are fitted with secondary locks tha...
216-201
Ferrule - Sleeve for 0.5 mm² / 20 AWG - insulated - electro-tin plated - white
1060-16-0622
PIN, SF, SIZE 16, 16-20, NI/SN
SRLCBS-8-01
Snap Rivet Locking Support - 4 mm (0.157 in) - 12.7 mm (0.500 in)