help desk software
DATA SHEET

SR-4070B

Essentra

Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 4.5 - 5.5 mm (0.177 - 0.217 in) Anchor Length 7.2 mm (0.283 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-4070B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Body Diameter:
4 mm
Finish:
N/A
Body Length:
7 mm
Family:
SR
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 4.5 - 5.5 mm (0.177 - 0.217 in) Anchor Length 7.2 mm (0.283 in)
Search Keywords:
SR4070B
IN STOCK: 483
Ships today, if you order in
You may purchase in-stock quantity up to 483
On Order:
6,000   can ship 2/27/25 
Minimum Order:
1000
Available in less than min:
483
Multiple:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1740
$0.1740
1,000
$0.1582
$158.2000
3,000
$0.1422
$426.6000
5,000
$0.1400
$700.0000
8,000
$0.1379
$1,103.2000
25,000
$0.1344
$3,360.0000
50,000
$0.1136
$5,680.0000
100,000
$0.1118
$11,180.0000
150,000 +
$0.1102
$16,530.0000
Tools/3D Models