help desk software
DATA SHEET

SR-4090B

Essentra

Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 6.5 - 7.5 mm (0.256 - 0.295 in) Anchor Length 9 mm (0.354 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-4090B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Body Diameter:
N/A
Body Length:
11 mm
Family:
SR
Finish:
N/A
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 6.5 - 7.5 mm (0.256 - 0.295 in) Anchor Length 9 mm (0.354 in)
Search Keywords:
SR4090B
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1571
$157.100
3,000
$0.1503
$450.900
5,000
$0.1480
$740.000
8,000
$0.1458
$1,166.400
25,000
$0.1364
$3,410.000
50,000
$0.1203
$6,015.000
100,000
$0.1185
$11,850.000
150,000 +
$0.1167
$17,505.000
Tools/3D Models