SR-4120B
EssentraBlack UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 9 - 10.5 mm (0.354 - 0.413 in) Anchor Length 12 mm (0.472 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-4120B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Diameter:
N/A
Family:
SR-4120B
Body Length:
12 mm
Finish:
N/A
The ESSENTRA / RICHCO part SR-4120B is a round snap push-in rivet made of black UL94 V-2 nylon material. It is designed to provide a secure and reliable fastening solution for various applications. This rivet is compatible with a hole diameter range of 4.1 to 4.2 mm (0.161 to 0.165 in) and a panel thickness range of 9 to 10.5 mm (0.354 to 0.413 in). The anchor length of this rivet is 12 mm (0.472 in), ensuring a strong and durable hold. Perfect for industries such as automotive, electronics, and more, this rivet offers easy installation and excellent performance.
Search Keywords:
SR4120B
IN STOCK:
16,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1720
$172.000
3,000
$0.1645
$493.500
5,000
$0.1620
$810.000
8,000
$0.1596
$1,276.800
25,000
$0.1493
$3,732.500
50,000
$0.1316
$6,580.000
100,000
+
$0.1296
$12,960.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
FCC5-A-D8
Flat cable clips, any width flat cable, .56" (14.2mm) width, gray, bulkpackage.
GEE99F-A-C
Slotted grommet edging with adhesive lined, .099" thickness, polyethylene, natural.
WHC-250-01
Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) -...
WHC-375-01
Cable Clamp - Screw Mount, Wire Harness - Natural - Hole Diameter - 5.2 mm (0.204 in) -...