SR-5065B
EssentraBlack UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Panel Thickness Range 3.5 - 4.5 mm (0.138 - 0.177 in) Anchor Length 6.5 mm (0.256 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-5065B
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Length:
8.5 mm
Family:
SR
Finish:
N/A
Body Diameter:
N/A
The ESSENTRA / RICHCO part SR-5065B is a black, UL94 V-2 nylon round snap push-in rivet. It is designed to be compatible with hole diameters ranging from 5.1 to 5.2 mm (0.201 to 0.205 in) and panel thicknesses ranging from 3.5 to 4.5 mm (0.138 to 0.177 in). With an anchor length of 6.5 mm (0.256 in), this rivet provides a secure and reliable fastening solution for various applications.
Search Keywords:
SR5065B
IN STOCK:
10,020
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1745
$174.500
3,000
$0.1670
$501.000
5,000
$0.1645
$822.500
8,000
$0.1620
$1,296.000
25,000
$0.1516
$3,790.000
50,000
$0.1333
$6,665.000
100,000
+
$0.1313
$13,130.000
Tools/3D Models