SR-5075B
EssentraBlack UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Panel Thickness Range 4.5 - 5.5 mm (0.177 - 0.217 in) Anchor Length 7.5 mm (0.295 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-5075B
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Length:
7.5 mm
Finish:
N/A
Body Diameter:
5 mm
Family:
SR
The ESSENTRA / RICHCO part SR-5075B is a high-quality black snap push-in rivet made of UL94 V-2 nylon. It is designed to securely fasten panels with a compatible hole diameter range of 5.1 - 5.2 mm (0.201 - 0.205 in) and a compatible panel thickness range of 4.5 - 5.5 mm (0.177 - 0.217 in). The anchor length of this rivet is 7.5 mm (0.295 in), providing a strong and reliable connection.
Search Keywords:
SR5075B
IN STOCK:
12,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1843
$184.300
3,000
$0.1768
$530.400
5,000
$0.1742
$871.000
8,000
$0.1678
$1,342.400
10,000
$0.1653
$1,653.000
25,000
$0.1617
$4,042.500
50,000
$0.1424
$7,120.000
100,000
+
$0.1403
$14,030.000
Tools/3D Models
Product Guides