help desk software
DATA SHEET

SR-6060B

Essentra

Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 6.1 - 6.2 mm (0.240 - 0.244 in) Compatible Panel Thickness Range 2.5 - 4 mm (0.098 - 0.158 in) Anchor Length 6 mm (0.236 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SR-6060B
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Length:
9 mm
Family:
SR
Body Diameter:
N/A
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 6.1 - 6.2 mm (0.240 - 0.244 in) Compatible Panel Thickness Range 2.5 - 4 mm (0.098 - 0.158 in) Anchor Length 6 mm (0.236 in)
Search Keywords:
SR6060B
IN STOCK: 3,003
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1964
$196.400
3,000
$0.1885
$565.500
5,000
$0.1856
$928.000
8,000
$0.1789
$1,431.200
10,000
$0.1762
$1,762.000
25,000
$0.1723
$4,307.500
50,000
$0.1517
$7,585.000
100,000 +
$0.1494
$14,940.000
Tools/3D Models