SRCC-2
Essentra
Screw Mount, Strain Relief Cable Clamp - Gray - Compatible Screw Sizes - 4
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SRCC-2
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clamp
Body Material:
N/A
Color:
N/A
Screw Mount, Strain Relief Cable Clamp - Gray - Compatible Screw Sizes - 4 M3 - Compatible Cable Diameter Range - 0.5 - 8.0 mm (0.02 - 0.315 in)
Search Keywords:
SRCC2
IN STOCK:
15
Can Ship immediately
You may purchase in-stock quantity up to 15
Minimum Order:
1000
Available in less than min:
15
Multiple:
1000
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1243
$0.1243
1,000
$0.1130
$113.0000
3,000
$0.1066
$319.8000
5,000
$0.1022
$511.0000
8,000
$0.1007
$805.6000
25,000
$0.0970
$2,425.0000
50,000
$0.0935
$4,675.0000
100,000
$0.0921
$9,210.0000
150,000
+
$0.0907
$13,605.0000
Tools/3D Models