help desk software
DATA SHEET

SRHR-3045

Essentra

Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 2 - 3 mm (0.079 - 0.118 in) Anchor Length 4.5 mm (0.177 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SRHR-3045
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Body Length:
6.1 mm
Family:
N/A
Body Diameter:
3 mm
Finish:
N/A
Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 2 - 3 mm (0.079 - 0.118 in) Anchor Length 4.5 mm (0.177 in)
Search Keywords:
SRHR3045
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3327
$33.270
500
$0.2790
$139.500
3,000
$0.2471
$741.300
5,000
$0.2434
$1,217.000
8,000
$0.2370
$1,896.000
25,000
$0.2276
$5,690.000
50,000 +
$0.2003
$10,015.000
Tools/3D Models