help desk software
DATA SHEET

SRS4-2-01

Essentra

Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 3.2 mm (0.125 in) - Maximum Panel Thickness A 1.6 mm (0.062 in) - #4,M3

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SRS4-2-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Clearance Hole:
3.2 mm
Body Length:
6.4 mm
Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 3.2 mm (0.125 in) - Maximum Panel Thickness A 1.6 mm (0.062 in) - #4,M3
Search Keywords:
SRS4201
IN STOCK: 800
Ships today, if you order in
You may purchase in-stock quantity up to 800
Minimum Order:
1000
Available in less than min:
800
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1475
$0.1475
1,000
$0.1341
$134.1000
3,000
$0.1213
$363.9000
5,000
$0.1195
$597.5000
8,000
$0.1177
$941.6000
25,000
$0.1152
$2,880.0000
50,000
$0.0977
$4,885.0000
100,000
$0.0963
$9,630.0000
150,000 +
$0.0948
$14,220.0000
Tools/3D Models
Product Guides