SRS4-8-01
EssentraScrew Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 12.7 mm (0.500 in) - Maximum Panel Thickness A 1.6 mm (0.062 in) - #4,M3
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SRS4-8-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Clearance Hole:
3.2 mm
Body Length:
15.9 mm
Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 12.7 mm (0.500 in) - Maximum Panel Thickness A 1.6 mm (0.062 in) - #4,M3
Search Keywords:
SRS4801
IN STOCK:
3,007
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1396
$139.600
3,000
$0.1264
$379.200
5,000
$0.1245
$622.500
8,000
$0.1226
$980.800
25,000
$0.1200
$3,000.000
50,000
$0.1156
$5,780.000
100,000
$0.1138
$11,380.000
150,000
+
$0.1121
$16,815.000
Tools/3D Models
Product Guides