help desk software
DATA SHEET

SRS6-4-01

Essentra

Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 3.9 mm (0.153 in) - Spacer Length 6.4 mm (0.250 in) - Maximum Panel Thickness A 1.6 mm (0.062 in) - #6,M3.5

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SRS6-4-01
RoHS:
Yes
HTS:
3926903500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Body Length:
9.6 mm
Clearance Hole:
3.9 mm
Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 3.9 mm (0.153 in) - Spacer Length 6.4 mm (0.250 in) - Maximum Panel Thickness A 1.6 mm (0.062 in) - #6,M3.5
Search Keywords:
SRS6401
IN STOCK: 45,856
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1529
$152.900
3,000
$0.1462
$438.600
5,000
$0.1440
$720.000
8,000
$0.1419
$1,135.200
25,000
$0.1328
$3,320.000
50,000
$0.1168
$5,840.000
100,000
$0.1151
$11,510.000
150,000 +
$0.1134
$17,010.000
Tools/3D Models
Product Guides