SRVO-4050B
EssentraBlack UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 2.5 - 3.5 mm (0.098 - 0.138 in) Anchor Length 5 mm (0.197 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SRVO-4050B
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Finish:
N/A
Body Diameter:
411996mm
Body Length:
511997mm
Family:
SRVO
Upgrade your fastening solutions with the ESSENTRA / RICHCO SRVO-4050B Black UL94 V-0 Nylon Round Snap Push-In Rivet. This durable and versatile push-in rivet is designed for a compatible hole diameter range of 4.1 - 4.2 mm (0.161 - 0.165 in) and a compatible panel thickness range of 2.5 - 3.5 mm (0.098 - 0.138 in). The anchor length of 5 mm (0.197 in) ensures a secure and reliable hold for your project. Perfect for various applications, this push-in rivet is a must-have for any industrial or DIY project.
Search Keywords:
SRVO4050B
IN STOCK:
6,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1785
$178.500
3,000
$0.1625
$487.500
5,000
$0.1590
$795.000
8,000
$0.1566
$1,252.800
25,000
$0.1543
$3,857.500
50,000
$0.1520
$7,600.000
100,000
$0.1497
$14,970.000
150,000
+
$0.1474
$22,110.000
Tools/3D Models
Product Guides