STCV-1
EssentraSpring Clips - Screw Mount, Steel, Vinyl Coating, #6;M3.5 Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
STCV-1
RoHS:
Yes
HTS:
8544499000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Stainless Steel
Color:
Black
These Spring Clips from ESSENTRA / RICHCO are designed with convenience and durability in mind. They feature a screw mount for easy installation and are made from high-quality steel for added strength and longevity. The clips are coated with a vinyl layer to provide protection and prevent scratching or damaging the surface. These clips are compatible with #6 and M3.5 screws, making them versatile for various applications. Upgrade your organization and fastening needs with these reliable and functional Spring Clips.
Search Keywords:
STCV1
IN STOCK:
5,586
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6806
$34.030
250
$0.5708
$142.700
1,000
$0.5282
$528.200
3,000
$0.4848
$1,454.400
5,000
$0.4775
$2,387.500
8,000
$0.4704
$3,763.200
10,000
$0.4633
$4,633.000
15,000
+
$0.4564
$6,846.000
Tools/3D Models