STL-450-3-01
EssentraTwist Tie - Push-In - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 in) - Spacer Length - 4.8 mm (0.188 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
STL-450-3-01
RoHS:
Yes
COO:
US
Supplier Standard Pack
1000
Package Type:
Bag
Body Length:
32.5 mm
Clearance Hole:
4.75 mm
Twist Tie - Push-In - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 in) - Spacer Length - 4.8 mm (0.188 in)
Search Keywords:
STL450301
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1827
$182.700
3,000
$0.1748
$524.400
5,000
$0.1722
$861.000
8,000
$0.1696
$1,356.800
25,000
$0.1587
$3,967.500
50,000
$0.1397
$6,985.000
100,000
+
$0.1376
$13,760.000