help desk software
DATA SHEET

TB-3

Essentra

Screw-On Feet - Base Diameter - 9.7 mm (0.380 in) - Base Height - 5.1 mm (0.200 in) - Stud Length - 10.2 mm (0.400 in) -

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TB-3
RoHS:
Yes
HTS:
8536908085
COO:
HK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Color:
Black
Family:
TB-3
Inside Diameter (Imperial):
N/A
Inside Diameter (Metric):
N/A
Durometer:
40A,50A
Screw-On Feet - Base Diameter - 9.7 mm (0.380 in) - Base Height - 5.1 mm (0.200 in) - Stud Length - 10.2 mm (0.400 in) -
Search Keywords:
TB3
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.49
$34.900
50
$2.96
$148.000
300
$2.68
$804.000
500
$2.56
$1,280.000
1,000
$1.35
$1,350.000
2,500
$1.31
$3,275.000
5,000
$1.16
$5,800.000
7,500 +
$1.13
$8,475.000
Tools/3D Models
Product Guides