TB-4
EssentraThreaded Stud Screw-On Bumper: .38 in (9.7 mm) Base Diameter, .20 in (5.1 mm) Base Height, Threaded Insert Bumper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TB-4
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Inside Diameter (Imperial):
N/A
Durometer:
40A to 50A
Family:
TB-4
Inside Diameter (Metric):
N/A
Color:
Black
Threaded Stud Screw-On Bumper: .38 in (9.7 mm) Base Diameter, .20 in (5.1 mm) Base Height, Threaded Insert Bumper
Search Keywords:
TB4
IN STOCK:
421
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$3.84
$19.200
50
$3.16
$158.000
100
$3.11
$311.000
300
$2.95
$885.000
500
$2.69
$1,345.000
1,000
$1.48
$1,480.000
2,500
$1.44
$3,600.000
5,000
+
$1.27
$6,350.000
Tools/3D Models
Product Guides