Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TCBS-6-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Length:
9.5 mm
Clearance Hole:
N/R
Screw Support - Compatible Thread Sizes #6 - Spacer Length 9.5 mm (0.375 in)
Search Keywords:
TCBS601
IN STOCK:
6,818
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3160
$31.600
500
$0.2650
$132.500
3,000
$0.2381
$714.300
5,000
$0.2314
$1,157.000
8,000
$0.2251
$1,800.800
25,000
$0.2162
$5,405.000
50,000
+
$0.1904
$9,520.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
576802B00000G
Heat Sink Passive TO-220/TO-262 Clip Aluminum 27.3°C/W Black Anodized
401A
Heat Sink Passive TO-3 Vertical Stud Mount Aluminum Alloy 1.5°C/W Black Anodized
SKHHCWA010
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
403A
Heat Sink Passive TO-3 Vertical Stud Mount Aluminum Alloy 0.9°C/W Black Anodized
6VM2S
Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port