TCBS-8-01
EssentraBoard Support - Snap Lock - 0.500" (12.70mm) Height - 0.902" (22.90mm) Overall Length - 0.157" (3.99mm) Hole Diameter - M3.5 Thread - Nylon. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TCBS-8-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Length:
12.7 mm
Clearance Hole:
N/R
ESSENTRA / RICHCO part TCBS-8-01 is a reliable and versatile screw support designed to provide stability and support for various assemblies. This screw support is compatible with thread size #6, ensuring a secure fit for your applications. With a spacer length of 12.7 mm (0.500 in), it offers ample space to separate components and optimize functionality. Whether you need to fasten electronic devices, panels, or other assemblies, the TCBS-8-01 screw support is an essential component to ensure proper alignment and stability. Trust ESSENTRA / RICHCO for high-quality products that meet your project's demands.
Search Keywords:
TCBS801
IN STOCK:
6,939
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3213
$32.130
500
$0.2695
$134.750
3,000
$0.2387
$716.100
5,000
$0.2351
$1,175.500
8,000
$0.2289
$1,831.200
25,000
$0.2199
$5,497.500
50,000
+
$0.1936
$9,680.000
Tools/3D Models
Product Guides