TEHCBS-16-19
EssentraEdge Locking Support - #6, M3.5 Thread Sizes - 1.000" (25.40mm) Between Board Height - 0.062" (1.57mm) Panel Thickness - Nylon, Flame Retardant. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TEHCBS-16-19
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack:
10000
Clearance Hole:
N/R
Body Length:
25.410056mm
The ESSENTRA / RICHCO TEHCBS-16-19 Edge-Holding Circuit Board Supports are the perfect solution for securely holding circuit boards in place. These supports feature a unique edge-holding design that ensures a firm grip on the board, preventing any movement during operation. Made from durable and high-quality materials, these supports provide excellent heat resistance and insulation properties. With their compact size and easy installation, these supports are suitable for a wide range of applications in various industries. Trust ESSENTRA / RICHCO TEHCBS-16-19 Edge-Holding Circuit Board Supports for reliable and effective board support.
Search Keywords:
TEHCBS1619
IN STOCK:
7,500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6208
$31.040
500
$0.6115
$305.750
1,000
$0.6024
$602.400
2,500
$0.5933
$1,483.250
5,000
$0.3651
$1,825.500
7,500
$0.2891
$2,168.250
10,000
+
$0.2833
$2,833.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
6021BG
Heat Sink Passive TO-220 Straight Thru-Hole Aluminum Alloy 6063-T5 12.5°C/W Black Anodized
3299W-1-253LF
Trimmer Potentiometer - 25K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
7501K15
Switch Toggle - On-Off - SPST - Non Illuminated - 7500 Series - 15 A.
76058-00000400-05
5000 Series Extended Duty Pressure Switch
20VK1
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount