help desk software
DATA SHEET

TFCCA-40-01

Essentra

Flat Cable Clamp - Snap in), Hinged, Tension - in)side Width - 54.1 mm (2.130 in) - Compatible Hole Size - 4 mm (0.156 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TFCCA-40-01
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Flat
Body Material:
Nylon 6/6
Color:
Natural
Flat Cable Clamp - Snap in), Hinged, Tension - in)side Width - 54.1 mm (2.130 in) - Compatible Hole Size - 4 mm (0.156 in)
Search Keywords:
TFCCA4001
IN STOCK: 1,200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.717
$171.700
300
$1.640
$492.000
500
$1.564
$782.000
1,000
$0.860
$860.000
2,500
$0.813
$2,032.500
5,000
$0.696
$3,480.000
7,500
$0.686
$5,145.000
10,000 +
$0.676
$6,760.000
Tools/3D Models