Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TFCM-25
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Style:
Flat
Body Material:
Nylon 6/6
Color:
Natural
The ESSENTRA / RICHCO part TFCM-25 is a flat cable clip designed to securely hold flat cables in place. With a length of 29.2 mm (1.15 in), this clip is the ideal solution for organizing and managing flat cables in various applications. Its compact size and durable construction make it easy to install and provide long-lasting cable management. The TFCM-25 flat cable clip is an essential component for keeping flat cables neat, tidy, and free from tangles.
Search Keywords:
TFCM25
IN STOCK:
1,800
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
200
$0.5590
$111.800
400
$0.5416
$216.640
1,000
$0.5173
$517.300
2,600
$0.4882
$1,269.320
5,000
$0.4748
$2,374.000
7,600
$0.4621
$3,511.960
10,000
$0.4552
$4,552.000
15,000
+
$0.4484
$6,726.000
Tools/3D Models