help desk software
DATA SHEET

TL-600

Essentra

Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 14 - 16.5 mm (0.550 - 0.650 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TL-600
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Twist Lock
Body Material:
Nylon 6/6
Color:
Natural
Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 14 - 16.5 mm (0.550 - 0.650 in)
Search Keywords:
TL600
IN STOCK: 25,006
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0837
$83.700
3,000
$0.0659
$197.700
8,000
$0.0630
$504.000
25,000
$0.0596
$1,490.000
50,000
$0.0525
$2,625.000
100,000
$0.0504
$5,040.000
150,000
$0.0496
$7,440.000
250,000 +
$0.0489
$12,225.000
Tools/3D Models