Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TLM-1550
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Style:
N/A
Finish:
N/A
Product Weight:
N/A
Material:
Steel
Family:
TLM-1550
Straightness:
N/A
Outside Diameter:
19.1 mm
Life Cycle:
Discontinued
Shaft Steel 228.6mm Length
Search Keywords:
TLM1550
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$56.03
$112.060
5
$29.62
$148.100
10
$14.19
$141.900
25
$13.59
$339.750
50
$12.85
$642.500
100
$12.35
$1,235.000
250
+
$12.04
$3,010.000
Product Guides