help desk software
DATA SHEET

TN10-20-1/420-1

Essentra

Female To Female Standoff - 1/4-20 - Spacer Length 31.8 mm (1.250 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TN10-20-1/420-1
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Finish:
N/A
Body Length:
31.8 mm
Outer Diameter:
15.9 mm
Type:
Round
Material:
Nylon
Thread Size:
1/4-20
Female To Female Standoff - 1/4-20 - Spacer Length 31.8 mm (1.250 in)
Search Keywords:
TN102014201
IN STOCK: 180
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.73
$43.650
25
$7.18
$179.500
50
$7.07
$353.500
100
$6.88
$688.000
300
$6.36
$1,908.000
500
$6.26
$3,130.000
1,000
$3.35
$3,350.000
2,500 +
$3.27
$8,175.000
Tools/3D Models
Product Guides