help desk software
DATA SHEET

TN4-16-632-2

Essentra

Male To Female Standoff - Nylon - Thread Length 6.4 mm (0.250 in) - Spacer Length 25.4 mm (1.000 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TN4-16-632-2
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Finish:
N/A
Body Length:
25.4 mm
Outer Diameter:
6.4 mm
Type:
Round
Material:
Nylon 6/6 UL94 V-2,Brass
Thread Size:
#6-32
Male To Female Standoff - Nylon - Thread Length 6.4 mm (0.250 in) - Spacer Length 25.4 mm (1.000 in)
Search Keywords:
TN4166322
IN STOCK: 400
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.32
$36.600
25
$6.20
$155.000
100
$5.77
$577.000
300
$5.33
$1,599.000
500
$5.23
$2,615.000
1,000
$2.88
$2,880.000
2,500
$2.74
$6,850.000
5,000 +
$2.41
$12,050.000
Tools/3D Models
Product Guides