TNM3-6.5-25-1
EssentraFemale To Female Standoff - M3 - Spacer Length 25.0 mm (0.984 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
TNM3-6.5-25-1
RoHS:
Yes
COO:
UK
Supplier Standard Pack
100
Package Type:
Bag
The ESSENTRA / RICHCO part TNM3-6.5-25-1 is a female to female standoff designed for M3 screws. With a spacer length of 25.0 mm (0.984 in), this standoff is ideal for applications requiring precise spacing and alignment. It enables secure and stable mounting of components, while also allowing for easy disassembly and reassembly. Made from high-quality materials, this standoff is durable and reliable, ensuring long-lasting performance. It is a versatile and essential component for various industrial and electronic projects.
Search Keywords:
TNM365251
IN STOCK:
500
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$9.12
$45.600
25
$6.33
$158.250
50
$6.24
$312.000
100
$5.79
$579.000
300
$5.55
$1,665.000
500
$5.46
$2,730.000
1,000
$4.79
$4,790.000
2,500
+
$4.72
$11,800.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
APT7M120B
Mosfet Mos8 1200 V 7 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT7M120B
550-1105F
550 Series 5 mm CBI R 2 mA Square Back Housing
550-1305F
550 Series 5 mm CBI G 2 mA Square Back Housing
ERJ-12ZYJ561U
Res Thick Film 2010 560 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R
LHB-05-SA1
Connector Header Vertical 5Pos 3.96mm - Bag