Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
UMS-16-45
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
The ESSENTRA / RICHCO part UMS-16-45 is a versatile strap designed for secure and adjustable mounting of electronic components. It features a durable black design and comes in a bag of 100 units. This strap is ideal for various applications and ensures a reliable and convenient solution for securing items in place.
Search Keywords:
UMS1645
IN STOCK:
3,056
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$1.642
$16.420
100
$1.363
$136.300
300
$1.329
$398.700
500
$1.232
$616.000
1,000
$1.167
$1,167.000
2,500
$1.065
$2,662.500
5,000
$0.996
$4,980.000
7,500
+
$0.966
$7,245.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEL111-1-61-30.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IEL111-1-61-30...
24001-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 220VAC 115VDC
6G38TSKKF
Terminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - Flat Mnt - 1 Sect
300XBXC1-120A
Electromechanical Relay 110/120VAC 1.27KOhm 30A DPDT (38.89x35.72x73.06)mm Flange Power Re...
IZPR3F422
Pushbutton Switch - Momentary - SPST NO - 250 V - 48 V - 200 mA - Wire Leaded