V-1001
EssentraU-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 12.7 mm (0.500 in) - Base Width - 12.7 mm (0.500 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
V-1001
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clip1978
Body Material:
Polyvinyl Chloride1966
Color:
Black1967
The ESSENTRA / RICHCO part V-1001 is a small and versatile U-Style Screw-Mounted Cable Clamp that is designed to securely organize and hold cables in place. With a hole diameter of 2.4 mm (0.093 in), it can accommodate a variety of cable sizes, ensuring a precise fit. The clamp's base measures 12.7 mm (0.500 in) in both length and width, providing a stable and secure mounting surface. This high-quality cable clamp is perfect for various industrial and commercial applications where cable management is crucial.
Search Keywords:
V1001
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5401
$27.005
500
$0.4268
$213.400
1,000
$0.3486
$348.600
3,000
$0.3154
$946.200
5,000
$0.3107
$1,553.500
8,000
$0.3060
$2,448.000
15,000
$0.3014
$4,521.000
25,000
+
$0.2969
$7,422.500
Tools/3D Models