help desk software
DATA SHEET

V-1004

Essentra

U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 16.8 mm (0.660 in) - Base Width - 12.7 mm (0.500 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
V-1004
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Clip1978
Body Material:
Polyvinyl Chloride1966
Color:
Black1967
U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 16.8 mm (0.660 in) - Base Width - 12.7 mm (0.500 in)
Search Keywords:
V1004
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4247
$21.235
500
$0.3494
$174.700
1,000
$0.3442
$344.200
3,000
$0.3215
$964.500
5,000
$0.3092
$1,546.000
8,000
$0.3046
$2,436.800
15,000
$0.3000
$4,500.000
25,000 +
$0.2955
$7,387.500
Tools/3D Models