V-1005
EssentraU-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 18.3 mm (0.719 in) - Base Width - 12.7 mm (0.500 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
V-1005
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Clip1978
Body Material:
Polyvinyl Chloride1966
Color:
Black1967
U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.4 mm (0.093 in) - Base Length - 18.3 mm (0.719 in) - Base Width - 12.7 mm (0.500 in)
Search Keywords:
V1005
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4352
$21.760
500
$0.3580
$179.000
1,000
$0.3527
$352.700
3,000
$0.3294
$988.200
5,000
$0.3168
$1,584.000
8,000
$0.3121
$2,496.800
15,000
$0.3074
$4,611.000
25,000
+
$0.3028
$7,570.000
Tools/3D Models