help desk software
DATA SHEET

V-1011

Essentra

U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 31.8 mm (1.250 in) - Base Width - 28.7 mm (1.130 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
V-1011
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Clip
Body Material:
Polyvinyl Chloride
Color:
Black
U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 31.8 mm (1.250 in) - Base Width - 28.7 mm (1.130 in)
Search Keywords:
V1011
IN STOCK: 370
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.0776
$107.760
300
$1.0461
$313.830
500
$0.9843
$492.150
1,000
$0.5414
$541.400
2,500
$0.5198
$1,299.500
5,000
$0.4398
$2,199.000
7,500
$0.4333
$3,249.750
10,000 +
$0.4268
$4,268.000
Tools/3D Models
Product Guides