help desk software
DATA SHEET

V-1024

Essentra

U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 36.1 mm (1.420 in) - Base Width - 44.5 mm (1.750 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
V-1024
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Clip
Body Material:
Polyvinyl Chloride
Color:
Black
U-Style Screw-Mounted Cable Clamp - Hole Diameter - 4 mm (0.156 in) - Base Length - 36.1 mm (1.420 in) - Base Width - 44.5 mm (1.750 in)
Search Keywords:
V1024
IN STOCK: 1,088
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.22
$32.200
50
$2.70
$135.000
300
$2.43
$729.000
500
$2.35
$1,175.000
1,000
$1.29
$1,290.000
2,500
$1.24
$3,100.000
5,000
$1.06
$5,300.000
7,500 +
$1.03
$7,725.000
Tools/3D Models