help desk software
DATA SHEET

VCC-63048

Essentra

Screw Mount, Adjustable Cable Clamp - Overall Length - 48 mm (1.890 in) - Hole Diameter - 3 mm (0.118 in) - Compatible Cable Diameter Range - 12.7 mm (0.500 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
VCC-63048
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Steel
Color:
Black
Screw Mount, Adjustable Cable Clamp - Overall Length - 48 mm (1.890 in) - Hole Diameter - 3 mm (0.118 in) - Compatible Cable Diameter Range - 12.7 mm (0.500 in)
Search Keywords:
VCC63048
IN STOCK: 450
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6796
$33.980
250
$0.5760
$144.000
1,000
$0.5357
$535.700
3,000
$0.4948
$1,484.400
5,000
$0.4873
$2,436.500
8,000
$0.4800
$3,840.000
10,000
$0.4728
$4,728.000
15,000 +
$0.4657
$6,985.500
Tools/3D Models
Product Guides