help desk software
DATA SHEET

VCC-84554

Essentra

Screw Mount, Adjustable Cable Clamp - Overall Length - 54 mm (2.126 in) - Hole Diameter - 4.5 mm (0.177 in) - Compatible Cable Diameter Range - 13.3 mm (0.524 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
VCC-84554
RoHS:
Yes
HTS:
3926908500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Clamp
Body Material:
Steel
Color:
Black
The VCC-84554 is a vinyl coated adjustable steel clamp for bundling and clamping cable or tubing securely. It has vinyl coating rips and insulates the cable. Easily bends and forms to desired shape for varying holding diameters.
Search Keywords:
VCC84554
IN STOCK: 2,141
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7281
$36.405
250
$0.6106
$152.650
1,000
$0.5651
$565.100
3,000
$0.5186
$1,555.800
5,000
$0.5108
$2,554.000
8,000
$0.5032
$4,025.600
10,000
$0.4956
$4,956.000
15,000 +
$0.4882
$7,323.000
Tools/3D Models