help desk software
DATA SHEET

VG-2

Essentra

Rubber Grommet Vibration Mount Outside Diameter 14.4 mm (0.565 in) Overall Height 8.2 mm (0.324 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
VG-2
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Rubber Grommet Vibration Mount Outside Diameter 14.4 mm (0.565 in) Overall Height 8.2 mm (0.324 in)
Search Keywords:
VG2
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6692
$33.460
250
$0.5613
$140.325
1,000
$0.5194
$519.400
3,000
$0.4767
$1,430.100
5,000
$0.4696
$2,348.000
8,000
$0.4625
$3,700.000
10,000
$0.4556
$4,556.000
15,000 +
$0.4487
$6,730.500
Tools/3D Models
Product Guides