VMCG-320-MPBK-K
EssentraVertical Card Guide - M3 - Gray - Height 120.0 mm (4.724 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
VMCG-320-MPBK-K
RoHS:
Yes
HTS:
3926908500
COO:
ES
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Application Mounting Hole (Imperial):
N/A
Finish:
N/A
Board Thickness (Metric):
1.6 mm
Component Mounting Hole (Imperial):
N/A
Family:
VMCG
Color:
Gray
Board Thickness (Imperial):
0.062 in
Component Mounting Hole (Metric):
N/A
Application Mounting Hole (Metric):
N/A
The ESSENTRA / RICHCO part VMCG-320-MPBK-K is a versatile and durable vertical card guide designed to securely hold M3 sized cards in place. This card guide is finished in an attractive gray color, compatible with various applications and aesthetics. With a height of 120.0 mm (4.724 in), it provides ample space and support for your cards. Trust the quality and reliability of ESSENTRA / RICHCO for all your card guide needs.
Search Keywords:
VMCG320MPBKK
IN STOCK:
1,141
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$10.27
$51.350
25
$7.79
$194.750
50
$7.67
$383.500
100
$7.36
$736.000
300
$6.57
$1,971.000
500
$6.26
$3,130.000
1,000
$5.36
$5,360.000
2,500
+
$5.28
$13,200.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-726386-2
Quick Connect - Male - Mating Width .25 in (6.35 mm) - PCB Hole Diameter 1.4 mm (.055 in) ...
1-770967-1
03P MINI UMNL R/A HDR ASSY AU
104313-1
Ribbon Cable Connector - Board-to-Board - 10 Positions - 2 Rows - 0.100" Pitch - Latch Loc...
5-104652-2
Rectangular Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.050" (1.27mm...
5414946-2
PLUG, CBL, STR, SMB, PB FREE