Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
VMCG-330-MPBK-K
RoHS:
Yes
HTS:
3926908500
COO:
ES
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Finish:
N/A
Board Thickness (Imperial):
0.062 in
Application Mounting Hole (Imperial):
0.087 in
Family:
VMCG
Board Thickness (Metric):
1.6 mm
Component Mounting Hole (Imperial):
N/A
Application Mounting Hole (Metric):
2.2 mm
Component Mounting Hole (Metric):
N/A
Color:
Gray
Vertical Card Guide - M3 - Gray - Height 120.0 mm (4.724 in)
Search Keywords:
VMCG330MPBKK
IN STOCK:
102
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$7.81
$39.050
25
$6.43
$160.750
50
$6.33
$316.500
100
$6.16
$616.000
300
$5.69
$1,707.000
500
$5.58
$2,790.000
1,000
$3.07
$3,070.000
2,500
+
$2.92
$7,300.000
Tools/3D Models
Product Guides