VMCG-70-MPBK-K
EssentraVertical Card Guide - M3 - Gray - Height 70.1 mm (2.76 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
VMCG-70-MPBK-K
RoHS:
Yes
HTS:
3926908500
COO:
ES
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
The ESSENTRA / RICHCO part VMCG-70-MPBK-K is a high-quality vertical card guide designed to securely hold and guide M3-sized cards in place. Its sleek gray finish adds a modern touch to any installation. With a height of 70.1 mm (2.76 in), this card guide is both compact and practical. It ensures the stability and organization of cards, making it an essential component for precise and efficient card handling.
Search Keywords:
VMCG70MPBKK
IN STOCK:
2,042
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$5.29
$26.450
25
$3.56
$89.000
100
$3.14
$314.000
300
$2.79
$837.000
500
$2.63
$1,315.000
1,000
$2.45
$2,450.000
2,500
$2.25
$5,625.000
5,000
+
$2.21
$11,050.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-5747150-6
D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - AMPLIMITE HD-20 Series - M...
2-640502-2
12P MR HDR ASSY VO LF
230057GP
Switch DIP N.O./N.C. DP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-...
1827732
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1827758
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...