help desk software
DATA SHEET

VMCGLE-31M-01

Essentra

Vertical Card Guide - UL94 V-2 - Height 31.8 mm (1.252 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
VMCGLE-31M-01
RoHS:
Yes
HTS:
3926908500
COO:
UK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Application Mounting Hole (Imperial):
N/A
Board Thickness (Imperial):
0.062 in
Component Mounting Hole (Imperial):
N/A
Color:
Natural
Application Mounting Hole (Metric):
N/A
Finish:
N/A
Board Thickness (Metric):
1.6 mm
Family:
VMCGLE-31M-01
Component Mounting Hole (Metric):
N/A
Vertical Card Guide - UL94 V-2 - Height 31.8 mm (1.252 in)
Search Keywords:
VMCGLE31M01
IN STOCK: 1,425
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2898
$28.980
1,000
$0.2317
$231.700
3,000
$0.2223
$666.900
5,000
$0.2165
$1,082.500
8,000
$0.2110
$1,688.000
25,000
$0.2033
$5,082.500
50,000
$0.1788
$8,940.000
100,000 +
$0.1761
$17,610.000
Tools/3D Models
Product Guides